Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7417ARZ-REEL

DigiKey Part Number
AD7417ARZ-REELTR-ND - Tape & Reel (TR)
AD7417ARZ-REELCT-ND - Cut Tape (CT)
AD7417ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7417ARZ-REEL
Description
SENSOR DIGITAL -40C-125C 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7417ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,13000 €10,13 €
107,94800 €79,48 €
257,40320 €185,08 €
1006,95690 €695,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,23739 €15.593,48 €
Manufacturers Standard Package
Unit Price without VAT:10,13000 €
Unit Price with VAT:12,25730 €