


AD7415ARTZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD7415ARTZ-1500RL7TR-ND - Tape & Reel (TR) AD7415ARTZ-1500RL7CT-ND - Cut Tape (CT) AD7415ARTZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7415ARTZ-1500RL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD7415ARTZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±1.87°C (±3°C) | |
Test Condition | 40°C (-40°C ~ 85°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,15800 € | 53,95 € |
| 100 | 1,94690 € | 194,69 € |
| 250 | 1,88548 € | 471,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78550 € | 892,75 € |
| 1.000 | 1,73556 € | 1.735,56 € |
| 1.500 | 1,71056 € | 2.565,84 € |
| 2.500 | 1,68284 € | 4.207,10 € |
| 3.500 | 1,66665 € | 5.833,27 € |
| 5.000 | 1,65107 € | 8.255,35 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |











