
AD7314ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7314ARMZ-REEL7TR-ND - Tape & Reel (TR) AD7314ARMZ-REEL7CT-ND - Cut Tape (CT) AD7314ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7314ARMZ-REEL7 |
Description | SENSOR DIGITAL -35C-85C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7314ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -35°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -35°C ~ 85°C | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,07160 € | 51,79 € |
| 100 | 1,86750 € | 186,75 € |
| 250 | 1,80388 € | 450,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71290 € | 1.712,90 € |
| 2.000 | 1,67194 € | 3.343,88 € |
| 3.000 | 1,65142 € | 4.954,26 € |
| 5.000 | 1,62869 € | 8.143,45 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |

