


AD664BJ | |
|---|---|
DigiKey Part Number | AD664BJ-ND |
Manufacturer | |
Manufacturer Product Number | AD664BJ |
Description | IC DAC 12BIT 44-JLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 44-JLCC (16.39x16.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD664BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-CLCC (J-Lead) | |
Supplier Device Package | 44-JLCC (16.39x16.39) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,75000 € | 316,75 € |
| 10 | 274,09300 € | 2.740,93 € |
| 25 | 263,44520 € | 6.586,13 € |
| Unit Price without VAT: | 316,75000 € |
|---|---|
| Unit Price with VAT: | 383,26750 € |

