AD621BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 378
Unit Price: 21,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 16,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,37459 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,91721 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: 18,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,91721 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.580
Unit Price: 10,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,07563 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: 11,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,98750 €
Datasheet

Similar


Texas Instruments
In Stock: 995
Unit Price: 20,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.991
Unit Price: 17,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.248
Unit Price: 27,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.030
Unit Price: 22,81000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD621BR

DigiKey Part Number
AD621BR-ND
Manufacturer
Manufacturer Product Number
AD621BR
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD621BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
50 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types