Similar



AD5669RBCPZ-2500R7 | |
|---|---|
DigiKey Part Number | 505-AD5669RBCPZ-2500R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5669RBCPZ-2500R7 |
Description | IC DAC 16BIT 16-LFCSP-WQ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5669RBCPZ-2500R7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-WQFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 16-LFCSP-WQ (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5675RACPZ-RL | Analog Devices Inc. | 0 | AD5675RACPZ-RL-ND | 13,69302 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,71878 € | 11.359,39 € |
| Unit Price without VAT: | 22,71878 € |
|---|---|
| Unit Price with VAT: | 27,48972 € |



