16 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5663ARMZ-REEL7

DigiKey Part Number
AD5663ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD5663ARMZ-REEL7CT-ND - Cut Tape (CT)
AD5663ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5663ARMZ-REEL7
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5663ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,08000 €9,08 €
107,09800 €70,98 €
256,60240 €165,06 €
1006,16220 €616,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,51238 €5.512,38 €
Manufacturers Standard Package
Unit Price without VAT:9,08000 €
Unit Price with VAT:10,98680 €