



AD1974WBSTZ | |
|---|---|
DigiKey Part Number | AD1974WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1974WBSTZ |
Description | IC ADC/AUDIO 24BIT 192K 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1974WBSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 10 | 9,81800 € | 98,18 € |
| 82 | 8,53341 € | 699,74 € |
| 164 | 8,25134 € | 1.353,22 € |
| 328 | 8,01912 € | 2.630,27 € |
| 574 | 7,86200 € | 4.512,79 € |
| 1.066 | 7,71466 € | 8.223,83 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 15,05240 € |

