1 Circuit IC Switch 8:1 300Ohm 20-CLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-87716022A

DigiKey Part Number
505-5962-87716022A-ND
Manufacturer
Manufacturer Product Number
5962-87716022A
Description
IC MUX 8:1 300OHM 20CLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 300Ohm 20-CLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
2.5pF, 7pF
Manufacturer
Analog Devices Inc.
Current - Leakage (IS(off)) (Max)
1nA
Packaging
Tube
Crosstalk
-70dB @ 500kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-CLCC
On-State Resistance (Max)
300Ohm
Supplier Device Package
20-CLCC (9x9)
Channel-to-Channel Matching (ΔRon)
21Ohm (Typ)
Base Product Number
Switch Time (Ton, Toff) (Max)
2µs, 400ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1230,97000 €230,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,97000 €
Unit Price with VAT:279,47370 €