MFR Recommended

124842-HMC794LP3E | |
|---|---|
DigiKey Part Number | 1127-1907-ND |
Manufacturer | |
Manufacturer Product Number | 124842-HMC794LP3E |
Description | BOARD EVAL HMC794LP3E |
Customer Reference | |
Detailed Description | HMC794LP3E - Prescaler 200MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 124842-HMC794LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Prescaler | |
Frequency | 200MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC794LP3E | |
Note | - | |
RF Type | - | |
RF Frequency | 200MHz ~ 2GHz | |
Function | Prescaler | |
Base Product Number |


