
118777-HMC678LC3C | |
|---|---|
DigiKey Part Number | 505-118777-HMC678LC3C-ND |
Manufacturer | |
Manufacturer Product Number | 118777-HMC678LC3C |
Description | EVAL BOARD FOR HMC678LC3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC678LC3C - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 118777-HMC678LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 2:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | HMC678LC3C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,67000 € | 724,67 € |
| Unit Price without VAT: | 724,67000 € |
|---|---|
| Unit Price with VAT: | 876,85070 € |


