How to Fix a Corrupted EEPROM on an SC1905EVKIT or SC1894EVKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1894-EVK3400

DigiKey Part Number
SC1894-EVK3400-ND
Manufacturer
Manufacturer Product Number
SC1894-EVK3400
Description
EVK RFPAL 3300-3800 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SC1894 - RF Power Amplifier Linearizer (RFPAL) 3.3GHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
RF Predistortion
Frequency
3.3GHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SC1894
Note
-
RF Type
-
RF Frequency
3.3GHz ~ 3.8GHz
Function
RF Power Amplifier Linearizer (RFPAL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1599,94000 €599,94 €
Manufacturers Standard Package
Unit Price without VAT:599,94000 €
Unit Price with VAT:725,92740 €