
MAX9920ASA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9920ASA/V+TTR-ND - Tape & Reel (TR) 175-MAX9920ASA/V+TCT-ND - Cut Tape (CT) 175-MAX9920ASA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9920ASA/V+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9920ASA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 480 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 44 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,73760 € | 68,44 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,35440 € | 588,60 € |
| 500 | 2,35362 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15357 € | 5.383,93 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |

