
MAX98360BENL+T | |
|---|---|
DigiKey Part Number | 505-MAX98360BENL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98360BENL+T |
Description | DGTL CLASS D W/1.2V DGTL SUPPLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.35x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98360BENL+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-WLP (1.35x1.44) |
Type Class D | Package / Case 9-XFBGA, WLBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3.2W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74076 € | 4.351,90 € |
| Unit Price without VAT: | 1,74076 € |
|---|---|
| Unit Price with VAT: | 2,10632 € |

