MAX9140EUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.368
Unit Price: 2,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 612
Unit Price: 5,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.853
Unit Price: 4,76000 €
Datasheet

Similar


onsemi
In Stock: 29.088
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.793
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.307
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.665
Unit Price: 2,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.460
Unit Price: 1,10000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9140EUK-T

DigiKey Part Number
MAX9140EUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9140EUK-T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9140EUK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes