
MAX9643UATA+ | |
|---|---|
DigiKey Part Number | MAX9643UATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9643UATA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9643UATA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 3.39 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |

