
MAX9583AZT+T | |
|---|---|
DigiKey Part Number | MAX9583AZT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9583AZT+T |
Description | IC AMP FILTER TSOT23-6 |
Customer Reference | |
Detailed Description | Video Amp 2 Filter TSOT-23-6 |
EDA/CAD Models | MAX9583AZT+T Models |
Category | Current - Output / Channel 140 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Applications Filter | Supplier Device Package TSOT-23-6 |
Number of Circuits 2 | Base Product Number |
Current - Supply 3.5 mA |

