
MAX9390EHJ+ | |
|---|---|
DigiKey Part Number | 505-MAX9390EHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9390EHJ+ |
Description | IC CROSSPOINT SW 2 X 2:2 32-TQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-TQFP (5x5) |
EDA/CAD Models | MAX9390EHJ+ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 32-TQFP |
Circuit 2 x 2:2 | Supplier Device Package 32-TQFP (5x5) |
Independent Circuits 2 | Base Product Number |

