700Mbps Serializer 27 Input 1 Output 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9217ETM+

DigiKey Part Number
MAX9217ETM+-ND
Manufacturer
Manufacturer Product Number
MAX9217ETM+
Description
IC SERIALIZER LVDS 48-TQFN
Customer Reference
Detailed Description
700Mbps Serializer 27 Input 1 Output 48-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX9217ETM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Serializer
Data Rate
700Mbps
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Number of Inputs
27
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,30000 €14,30 €
1011,33300 €113,33 €
5010,14720 €507,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,30000 €
Unit Price with VAT:17,30300 €