Buck Switching Regulator IC Positive Programmable 0.77V 1 Output 2.5A 16-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8952AEWE+T

DigiKey Part Number
MAX8952AEWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8952AEWE+T
Description
IC REG BUCK PROG 2.5A 16WLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.77V 1 Output 2.5A 16-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX8952AEWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
3.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WLP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable