


MAX8865TEUA+T | |
|---|---|
DigiKey Part Number | MAX8865TEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8865TEUA+T |
Description | IC REG LIN POS ADJ 100MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8865TEUA+T Models |
Category | Voltage Dropout (Max) 0.12V @ 50mA, 0.12V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V (3.15V) | Supplier Device Package 8-uMAX/uSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29048 € | 5.726,20 € |
| Unit Price without VAT: | 2,29048 € |
|---|---|
| Unit Price with VAT: | 2,77148 € |

