
MAX8833ETJ+T | |
|---|---|
DigiKey Part Number | MAX8833ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8833ETJ+T |
Description | IC REG BUCK ADJ 3A DL 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8833ETJ+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input (Min) 2.35V | Base Product Number |
Voltage - Input (Max) 3.6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,22263 € | 15.556,57 € |
| Unit Price without VAT: | 6,22263 € |
|---|---|
| Unit Price with VAT: | 7,52938 € |

