


MAX8559EBAJJ+T | |
|---|---|
DigiKey Part Number | MAX8559EBAJJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8559EBAJJ+T |
Description | IC REG LINEAR 2.85V/2.85V 8-UCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-UCSP (2.02x1.02) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8559EBAJJ+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 290 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 54dB (10kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-WFBGA, CSPBGA |
Voltage - Output (Min/Fixed) 2.85V, 2.85V | Supplier Device Package 8-UCSP (2.02x1.02) |
Voltage Dropout (Max) 0.12V @ 100mA, 0.12V @ 100mA | Base Product Number |

