Supervisor Open Drain or Open Collector 5 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8213ACSE+T

DigiKey Part Number
175-MAX8213ACSE+TTR-ND - Tape & Reel (TR)
175-MAX8213ACSE+TCT-ND - Cut Tape (CT)
175-MAX8213ACSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8213ACSE+T
Description
IC SUPERVISOR 5 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 5 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX8213ACSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
<1ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
5
Supplier Device Package
16-SOIC
Voltage - Threshold
5 Adjustable Threshold Voltages
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,85000 €8,85 €
106,90100 €69,01 €
256,41640 €160,41 €
1005,88290 €588,29 €
2505,79956 €1.449,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,21614 €13.040,35 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,70850 €