
MAX77847EVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX77847EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77847EVKIT# |
Description | EVAL BOARD FOR MAX77847 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77847 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX77847 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,79000 € | 75,79 € |
| Unit Price without VAT: | 75,79000 € |
|---|---|
| Unit Price with VAT: | 91,70590 € |

