
MAX752EWE+ | |
|---|---|
DigiKey Part Number | MAX752EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX752EWE+ |
Description | IC REG BOOST ADJ 1.5A 16SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.5A (Switch) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX752EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.75V | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |

