
MAX7415CPA+ | |
|---|---|
DigiKey Part Number | 505-MAX7415CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7415CPA+ |
Description | IC FILTER LOWPASS 5TH 8DIP |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7415CPA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-PDIP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |

