
MAX7319AEE+T | |
|---|---|
DigiKey Part Number | 175-MAX7319AEE+TTR-ND - Tape & Reel (TR) 175-MAX7319AEE+TCT-ND - Cut Tape (CT) 175-MAX7319AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7319AEE+T |
Description | IC XPNDR 400KHZ I2C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 (Input Only) I2C 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7319AEE+T Models |
Category | Current - Output Source/Sink 25mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 (Input Only) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interface I2C | Supplier Device Package 16-QSOP |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28600 € | 42,86 € |
| 25 | 3,96280 € | 99,07 € |
| 100 | 3,60790 € | 360,79 € |
| 250 | 3,48492 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16384 € | 7.909,60 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,75180 € |

