
MAX7306AUB+ | |
|---|---|
DigiKey Part Number | MAX7306AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7306AUB+ |
Description | IC LED DRVR LIN I2C 25MA 10UMAX |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25mA 10-uMAX-EP |
EDA/CAD Models | MAX7306AUB+ Models |
Category | Frequency 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming I2C |
Packaging Tube | Applications Backlight |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 1.62V | Supplier Device Package 10-uMAX-EP |
Voltage - Supply (Max) 3.6V | Base Product Number |
Current - Output / Channel 25mA |

