14 Bit Digital to Analog Converter 32 68-TQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5774UTK+

DigiKey Part Number
MAX5774UTK+-ND
Manufacturer
Manufacturer Product Number
MAX5774UTK+
Description
IC DAC 14BIT 68-TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 32 68-TQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX5774UTK+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.25V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
14
Architecture
Pipelined
Number of D/A Converters
32
Operating Temperature
0°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
68-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
68-TQFN (10x10)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3055,87467 €1.676,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,87467 €
Unit Price with VAT:67,60835 €