
MAX722CSE+ | |
|---|---|
DigiKey Part Number | MAX722CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX722CSE+ |
Description | IC REG CONV PALMTOP 2OUT 16SO |
Customer Reference | |
Detailed Description | - Converter, Palmtop Computer Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX722CSE+ Models |
Category | Voltage - Output 3.3V, 5V, Adj |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, Palmtop Computer | Supplier Device Package 16-SOIC |
Voltage - Input 0.9V ~ 5.5V, 7V ~ 20V Unregulated | Base Product Number |
Number of Outputs 2 |

