
MAX6959AAEE+T | |
|---|---|
DigiKey Part Number | MAX6959AAEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6959AAEE+T |
Description | IC DRVR 7 SEGMNT 4 DIGIT 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6959AAEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | SMBus (2-Wire/I2C) | |
Digits or Characters | 4 Digits | |
Current - Supply | 5.9 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,55183 € | 31.379,58 € |
| Unit Price without VAT: | 12,55183 € |
|---|---|
| Unit Price with VAT: | 15,18771 € |

