Supervisor Push-Pull, Push-Pull 2 Channel 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX697MJE/883B

DigiKey Part Number
MAX697MJE/883B-ND
Manufacturer
Manufacturer Product Number
MAX697MJE/883B
Description
IC SUPERVISOR 2 CHANNEL 16CDIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 2 Channel 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX697MJE/883B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
35ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Multi-Voltage Supervisor
Package / Case
16-CDIP (0.300", 7.62mm)
Number of Voltages Monitored
2
Supplier Device Package
16-CDIP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1114,19000 €114,19 €
1096,39900 €963,99 €
2591,95600 €2.298,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,19000 €
Unit Price with VAT:138,16990 €