
MAX6955EVKIT | |
---|---|
DigiKey Part Number | 505-MAX6955EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX6955EVKIT |
Description | EVAL BOARD FOR MAX6955 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX6955 - LED Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LED | |
Embedded | - | |
Utilized IC / Part | MAX6955 | |
Primary Attributes | Graphical User Interface (GUI) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,14000 € | 93,14 € |
Unit Price without VAT: | 93,14000 € |
---|---|
Unit Price with VAT: | 112,69940 € |