
MAX6730AUTZD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6730AUTZD3+TTR-ND - Tape & Reel (TR) 175-MAX6730AUTZD3+TCT-ND - Cut Tape (CT) 175-MAX6730AUTZD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6730AUTZD3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6730AUTZD3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.313V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,44500 € | 34,45 € |
| 25 | 3,17680 € | 79,42 € |
| 100 | 2,88260 € | 288,26 € |
| 250 | 2,75672 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51430 € | 6.285,75 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,45710 € |

