
MAX6773TASD2+T | |
|---|---|
DigiKey Part Number | 505-MAX6773TASD2+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6773TASD2+T |
Description | IC REG LINEAR 3.3V 8-TDFN |
Customer Reference | |
Detailed Description | Supervisor Channel |
Datasheet | Datasheet |
EDA/CAD Models | MAX6773TASD2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Base Product Number |

