
MAX114ENG+ | |
|---|---|
DigiKey Part Number | 505-MAX114ENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX114ENG+ |
Description | IC ADC 8BIT 1MSPS 24-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX114ENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,86533 € | 475,96 € |
| Unit Price without VAT: | 15,86533 € |
|---|---|
| Unit Price with VAT: | 19,19705 € |

