
MAX6699UE99+ | |
|---|---|
DigiKey Part Number | MAX6699UE99+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6699UE99+ |
Description | SENSOR DIGITAL -40C-125C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6699UE99+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 5 | 7,28800 € | 36,44 € |
| 10 | 7,00100 € | 70,01 € |
| 25 | 6,65760 € | 166,44 € |
| 96 | 6,22094 € | 597,21 € |
| 192 | 6,02292 € | 1.156,40 € |
| 576 | 5,74203 € | 3.307,41 € |
| 1.056 | 5,60274 € | 5.916,49 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,75260 € |

