
MAX638AESA | |
|---|---|
DigiKey Part Number | MAX638AESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX638AESA |
Description | IC REG BUCK ADJ/1.31V 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | MAX638AESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.5V | |
Current - Output | - | |
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

