


MAX6329VLUT+T | |
|---|---|
DigiKey Part Number | 505-MAX6329VLUT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6329VLUT+T |
Description | IC REG LIN POS ADJ 150MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6329VLUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.23V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

