
MAX6316MUK46AY+T | |
|---|---|
DigiKey Part Number | 505-MAX6316MUK46AY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6316MUK46AY+T |
Description | IC MPU/RESET CIRC 4.63V SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316MUK46AY+T Models |
Category | Output Bidirectional |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |

