
MAX6301CSA+T | |
|---|---|
DigiKey Part Number | MAX6301CSA+TR-ND - Tape & Reel (TR) MAX6301CSA+CT-ND - Cut Tape (CT) MAX6301CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6301CSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6301CSA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 2.8ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,18300 € | 61,83 € |
| 25 | 5,74160 € | 143,54 € |
| 100 | 5,25580 € | 525,58 € |
| 250 | 5,15776 € | 1.289,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,64856 € | 11.621,40 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,63160 € |

