Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6162BESA+

DigiKey Part Number
MAX6162BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6162BESA+
Description
IC VREF SERIES 0.24% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6162BESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.24%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
22µVp-p
Noise - 10Hz to 10kHz
25µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
120µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,39100 €43,91 €
254,06080 €101,52 €
1003,69820 €369,82 €
3003,49590 €1.048,77 €
5003,42112 €1.710,56 €
1.0003,33538 €3.335,38 €
2.5003,24486 €8.112,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,90910 €