
MAX5946AETX+ | |
|---|---|
DigiKey Part Number | MAX5946AETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5946AETX+ |
Description | IC HOT SWAP CTRLR PCI EXP 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 6 Channel PCI Express® 36-TQFN (6x6) |
EDA/CAD Models | MAX5946AETX+ Models |
Category | Features Auto Retry, SMBus, Thermal Shutdown, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features Current Limit, Fault Timeout |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 10.8V ~ 13.2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 36-WFQFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 36-TQFN (6x6) |
Applications PCI Express® | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49970 € | 749,97 € |
| Unit Price without VAT: | 7,49970 € |
|---|---|
| Unit Price with VAT: | 9,07464 € |

