
MAX5925AEUB+ | |
|---|---|
DigiKey Part Number | MAX5925AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5925AEUB+ |
Description | IC HOT SWAP CTRLR GP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5925AEUB+ Models |
Category | Programmable Features Circuit Breaker, Slew Rate, Turn On Voltage |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-uMAX/uSOP |
Applications General Purpose | Base Product Number |
Features Fault Timeout, Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,31800 € | 73,18 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,31350 € |

