
MAX5456ETE+ | |
|---|---|
DigiKey Part Number | MAX5456ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5456ETE+ |
Description | IC DIG POT 10K 16-TQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-TQFN (4x4) |
EDA/CAD Models | MAX5456ETE+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±2.7V ~ 5.5V |
Packaging Tube | Features Mute |
Part Status Obsolete | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 50ppm/°C |
Taper Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TQFN (4x4) |
Number of Circuits 2 | Package / Case 16-WQFN Exposed Pad |
Number of Taps 32 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 1000 |
Interface Pushbutton | Base Product Number |

