
MAX5456EEE+T | |
|---|---|
DigiKey Part Number | MAX5456EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5456EEE+T |
Description | IC DIG POT 10K 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps Pushbutton Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5456EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Pushbutton | |
Memory Type | Volatile | |
Voltage - Supply | ±2.7V ~ 5.5V | |
Features | Mute | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,70036 € | 6.750,90 € |
| Unit Price without VAT: | 2,70036 € |
|---|---|
| Unit Price with VAT: | 3,26744 € |

