
MAX5420CEUA+ | |
|---|---|
DigiKey Part Number | MAX5420CEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5420CEUA+ |
Description | IC DIG POT 15K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5420CEUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 4 | |
Resistance (Ohms) | 15k | |
Interface | Parallel | |
Memory Type | Volatile | |
Voltage - Supply | 5V, ±5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55100 € | 35,51 € |
| 50 | 3,11020 € | 155,51 € |
| 100 | 2,97350 € | 297,35 € |
| 250 | 2,82944 € | 707,36 € |
| 500 | 2,74260 € | 1.371,30 € |
| 1.000 | 2,67111 € | 2.671,11 € |
| 2.500 | 2,59563 € | 6.489,07 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,62650 € |

