
MAX4548EAX+T | |
|---|---|
DigiKey Part Number | MAX4548EAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4548EAX+T |
Description | IC CROSSPOINT SWITCH TRPL 36SSOP |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 3 Channel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4548EAX+T Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, I2C |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 3:2 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Number of Channels 3 | Supplier Device Package 36-SSOP |
On-State Resistance (Max) 35Ohm | Base Product Number |

