Direct

MAX5073ETI | |
|---|---|
DigiKey Part Number | MAX5073ETI-ND |
Manufacturer | |
Manufacturer Product Number | MAX5073ETI |
Description | IC REG BUCK BOOST ADJ DL 28TQFN |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.38A (Switch), 2.3A (Switch) 28-WFQFN Exposed Pad |
EDA/CAD Models | MAX5073ETI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |


